TE Connectivity 2108965-1 Patch Omnidirectional Telemetry Antenna, Ultra Wideband (UWB)

RS Stock No.: 260-8493Brand: TE ConnectivityManufacturers Part No.: 2108965-1
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

RF Protocols

Ultra Wideband (UWB)

Antenna Physical Form

Patch

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

15.6mm

Frequency Range

5900 → 8500 MHz

Gain

-1.1dBi

Maximum Frequency

8.5GHz

Connector Gender

Male

Minimum Frequency

5900MHz

Antenna Directivity

Omnidirectional

Country of Origin

China

Stock information temporarily unavailable.

AED 338.62

AED 6.772 Each (In a Bag of 50) (ex VAT)

AED 355.55

AED 7.111 Each (In a Bag of 50) (inc. VAT)

TE Connectivity 2108965-1 Patch Omnidirectional Telemetry Antenna, Ultra Wideband (UWB)

AED 338.62

AED 6.772 Each (In a Bag of 50) (ex VAT)

AED 355.55

AED 7.111 Each (In a Bag of 50) (inc. VAT)

TE Connectivity 2108965-1 Patch Omnidirectional Telemetry Antenna, Ultra Wideband (UWB)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

Ultra Wideband (UWB)

Antenna Physical Form

Patch

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

15.6mm

Frequency Range

5900 → 8500 MHz

Gain

-1.1dBi

Maximum Frequency

8.5GHz

Connector Gender

Male

Minimum Frequency

5900MHz

Antenna Directivity

Omnidirectional

Country of Origin

China