Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 2108965-3 FPC Omnidirectional Antenna with MHF Connector, Ultra Wideband (UWB)

RS Stock No.: 267-5036PBrand: TE ConnectivityManufacturers Part No.: 2108965-3
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

RF Protocols

Ultra Wideband (UWB)

Antenna Physical Form

FPC

Connector Type

MHF

Antenna Length

168.6mm

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Maximum Frequency

8.5GHz

Frequency Range

5900 → 8500 MHz

Gain

3.7dBi

Connector Gender

Male

Minimum Frequency

5900MHz

Antenna Directivity

Omnidirectional

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

TE Connectivity 2108965-3 FPC Omnidirectional Antenna with MHF Connector, Ultra Wideband (UWB)
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

TE Connectivity 2108965-3 FPC Omnidirectional Antenna with MHF Connector, Ultra Wideband (UWB)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

Ultra Wideband (UWB)

Antenna Physical Form

FPC

Connector Type

MHF

Antenna Length

168.6mm

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Maximum Frequency

8.5GHz

Frequency Range

5900 → 8500 MHz

Gain

3.7dBi

Connector Gender

Male

Minimum Frequency

5900MHz

Antenna Directivity

Omnidirectional

Country of Origin

China