Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 2108965-8 Patch Omnidirectional Telemetry Antenna with MHF4L Connector, Ultra Wideband (UWB)

RS Stock No.: 260-8500Brand: TE ConnectivityManufacturers Part No.: 2108965-8
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

RF Protocols

Ultra Wideband (UWB)

Antenna Physical Form

Patch

Connector Type

MHF4L

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

15.6mm

Frequency Range

5900 → 8500 MHz

Gain

-2.2dBi

Maximum Frequency

8.5GHz

Connector Gender

Male

Minimum Frequency

5900MHz

Antenna Directivity

Omnidirectional

Country of Origin

China

Stock information temporarily unavailable.

AED 406.88

AED 8.138 Each (In a Bag of 50) (ex VAT)

AED 427.22

AED 8.545 Each (In a Bag of 50) (inc. VAT)

TE Connectivity 2108965-8 Patch Omnidirectional Telemetry Antenna with MHF4L Connector, Ultra Wideband (UWB)

AED 406.88

AED 8.138 Each (In a Bag of 50) (ex VAT)

AED 427.22

AED 8.545 Each (In a Bag of 50) (inc. VAT)

TE Connectivity 2108965-8 Patch Omnidirectional Telemetry Antenna with MHF4L Connector, Ultra Wideband (UWB)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

Ultra Wideband (UWB)

Antenna Physical Form

Patch

Connector Type

MHF4L

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

15.6mm

Frequency Range

5900 → 8500 MHz

Gain

-2.2dBi

Maximum Frequency

8.5GHz

Connector Gender

Male

Minimum Frequency

5900MHz

Antenna Directivity

Omnidirectional

Country of Origin

China