Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 2108991-1 Square Omnidirectional GSM Antenna with SMT Connector, 4G (LTE)

RS Stock No.: 215-3160Brand: TE ConnectivityManufacturers Part No.: 2108991-1
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

RF Protocols

4G (LTE)

Internal/External

Internal

Frequency Range

698 to 960 MHz

Antenna Physical Form

Square

Antenna Mounting Type

PCB

Connector Type

SMT

Includes Lead

No

Antenna Directivity

Omnidirectional

Country of Origin

China

Stock information temporarily unavailable.

AED 5,108.80

AED 3.193 Each (On a Reel of 1600) (ex VAT)

AED 5,364.24

AED 3.353 Each (On a Reel of 1600) (inc. VAT)

TE Connectivity 2108991-1 Square Omnidirectional GSM Antenna with SMT Connector, 4G (LTE)

AED 5,108.80

AED 3.193 Each (On a Reel of 1600) (ex VAT)

AED 5,364.24

AED 3.353 Each (On a Reel of 1600) (inc. VAT)

TE Connectivity 2108991-1 Square Omnidirectional GSM Antenna with SMT Connector, 4G (LTE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

4G (LTE)

Internal/External

Internal

Frequency Range

698 to 960 MHz

Antenna Physical Form

Square

Antenna Mounting Type

PCB

Connector Type

SMT

Includes Lead

No

Antenna Directivity

Omnidirectional

Country of Origin

China