TE Connectivity 2108994-1 Square Omnidirectional GSM Antenna with SMT Connector, 4G (LTE)

RS Stock No.: 215-3163Brand: TE ConnectivityManufacturers Part No.: 2108994-1
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

RF Protocols

4G (LTE)

Internal/External

Internal

Antenna Physical Form

Square

Frequency Range

698 → 960 MHz, 1710 → 2170 MHz, 2300 → 2700 MHz

Connector Type

SMT

Includes Lead

No

Antenna Directivity

Omnidirectional

Country of Origin

China

Stock information temporarily unavailable.

AED 4,676.70

AED 6.878 Each (On a Reel of 680) (ex VAT)

AED 4,910.54

AED 7.222 Each (On a Reel of 680) (inc. VAT)

TE Connectivity 2108994-1 Square Omnidirectional GSM Antenna with SMT Connector, 4G (LTE)

AED 4,676.70

AED 6.878 Each (On a Reel of 680) (ex VAT)

AED 4,910.54

AED 7.222 Each (On a Reel of 680) (inc. VAT)

TE Connectivity 2108994-1 Square Omnidirectional GSM Antenna with SMT Connector, 4G (LTE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

4G (LTE)

Internal/External

Internal

Antenna Physical Form

Square

Frequency Range

698 → 960 MHz, 1710 → 2170 MHz, 2300 → 2700 MHz

Connector Type

SMT

Includes Lead

No

Antenna Directivity

Omnidirectional

Country of Origin

China