TE Connectivity Circular Connector, 7 Contacts, Panel Mount, Socket, Female, CPC Series 1 Series

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
7
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
Body Orientation
Straight
Series
CPC Series 1
Voltage Rating
250.0 V
Shell Size
13
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Distrelec Product Id
30038650
Product details
TE Connectivity Series 1 CPC Connectors, Reverse Sex Receptacles
TE Connectivity CPC Plastic Series 1, 2 and 3
AED 45.41
AED 45.41 Each (ex VAT)
AED 47.68
AED 47.68 Each (inc. VAT)
Standard
1
AED 45.41
AED 45.41 Each (ex VAT)
AED 47.68
AED 47.68 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
7
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
Body Orientation
Straight
Series
CPC Series 1
Voltage Rating
250.0 V
Shell Size
13
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Distrelec Product Id
30038650
Product details