Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, AMP CPC Power Connector Panel Mount, 600 V ac

RS Stock No.: 260-2730Brand: TE ConnectivityManufacturers Part No.: 211401-3
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Voltage Rating

600 V ac

Gender

Receptacle

Mounting Type

Panel Mount

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series

AMP CPC

Series Number

CPC

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 48.41

AED 48.41 Each (ex VAT)

AED 50.83

AED 50.83 Each (inc. VAT)

TE Connectivity, AMP CPC Power Connector Panel Mount, 600 V ac

AED 48.41

AED 48.41 Each (ex VAT)

AED 50.83

AED 50.83 Each (inc. VAT)

TE Connectivity, AMP CPC Power Connector Panel Mount, 600 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 48.41
10 - 24AED 46.86
25 - 49AED 44.14
50 - 99AED 41.46
100+AED 40.38

Technical Document

Specifications

Voltage Rating

600 V ac

Gender

Receptacle

Mounting Type

Panel Mount

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series

AMP CPC

Series Number

CPC

Country of Origin

Mexico