Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 2118308-1 Square Omnidirectional GSM Antenna, 4G (LTE)

RS Stock No.: 215-3165Brand: TE ConnectivityManufacturers Part No.: 2118308-1
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

RF Protocols

4G (LTE)

Internal/External

Internal

Antenna Physical Form

Square

Frequency Range

98 → 960 MHz, 1710 → 2170 MHz, 2300 → 2700 MHz

Antenna Mounting Type

Adhesive

Includes Lead

Yes

Gain

3.9dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Lead Length

1.2m

Country of Origin

China

Stock information temporarily unavailable.

AED 46.30

AED 46.30 Each (ex VAT)

AED 48.62

AED 48.62 Each (inc. VAT)

TE Connectivity 2118308-1 Square Omnidirectional GSM Antenna, 4G (LTE)

AED 46.30

AED 46.30 Each (ex VAT)

AED 48.62

AED 48.62 Each (inc. VAT)

TE Connectivity 2118308-1 Square Omnidirectional GSM Antenna, 4G (LTE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 46.30
10 - 49AED 41.63
50 - 99AED 37.06
100+AED 34.44

Technical Document

Specifications

RF Protocols

4G (LTE)

Internal/External

Internal

Antenna Physical Form

Square

Frequency Range

98 → 960 MHz, 1710 → 2170 MHz, 2300 → 2700 MHz

Antenna Mounting Type

Adhesive

Includes Lead

Yes

Gain

3.9dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Lead Length

1.2m

Country of Origin

China