Technical Document
Specifications
Brand
TE ConnectivityRF Protocols
4G (LTE)
Internal/External
Internal
Antenna Physical Form
Square
Frequency Range
698 → 960 MHz, 1710 → 2170 MHz, 2300 → 2700 MHz
Connector Type
SMT
Includes Lead
No
Gain
3.5dBi
Antenna Directivity
Omnidirectional
Country of Origin
China
AED 1,722.00
AED 8.61 Each (In a Bag of 200) (ex VAT)
AED 1,808.10
AED 9.04 Each (In a Bag of 200) (inc. VAT)
200
AED 1,722.00
AED 8.61 Each (In a Bag of 200) (ex VAT)
AED 1,808.10
AED 9.04 Each (In a Bag of 200) (inc. VAT)
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Quantity | Unit price | Per Bag |
---|---|---|
200 - 200 | AED 8.61 | AED 1,722.00 |
400 - 400 | AED 8.348 | AED 1,669.50 |
600+ | AED 7.822 | AED 1,564.50 |
Technical Document
Specifications
Brand
TE ConnectivityRF Protocols
4G (LTE)
Internal/External
Internal
Antenna Physical Form
Square
Frequency Range
698 → 960 MHz, 1710 → 2170 MHz, 2300 → 2700 MHz
Connector Type
SMT
Includes Lead
No
Gain
3.5dBi
Antenna Directivity
Omnidirectional
Country of Origin
China