Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
Series
CPC Series 6
Body Orientation
Straight
Shell Size
17
Product details
AED 111.72
AED 111.72 Each (ex VAT)
AED 117.31
AED 117.31 Each (inc. VAT)
1
AED 111.72
AED 111.72 Each (ex VAT)
AED 117.31
AED 117.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
Series
CPC Series 6
Body Orientation
Straight
Shell Size
17
Product details