TE Connectivity AMPMODU HV100 Series Straight Through Hole Mount PCB Socket, 5-Contact, 1-Row, 2.54mm Pitch, Solder

RS Stock No.: 495-8559Brand: TE ConnectivityManufacturers Part No.: 215297-5Distrelec Article No.: 14378287
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

5

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Series

AMPMODU HV100

Contact Material

Bronze

Product details

TE Connectivity 2.54 mm AMPMODU HV100 PCB Sockets

AMPMODU HV100 PCB sockets with a 2.54mm centreline suitable for use in a wide range of applications. These AMPMODU HV100 PCB sockets are vertical mounting with a top entry. The solder legs have a kinked design enabling a secure retention to the PCB. The housings of these AMPMODU HV100 PCB sockets are made from UL 94V-0 flame retardant thermoplastic and incorporate board stand offs. These AMPMODU HV100 PCB sockets are available in two mounting heights enabling them to be used in stacking applications and have a choice of tin or gold contact plating
X 215297-X and X-215307-X have a mounting height of 7 mm
X-215299-X and X-215309-X have a mounting height of 8.5 mm

Features and Benefit

• Kinked solder legs for secure PCB retention
• UL 94V-0 flame retardant thermoplastic housings
• Board stand offs
• Range of stacking heights

2.54mm TE Connectivity HV 100 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 55.12

AED 5.512 Each (In a Pack of 10) (ex VAT)

AED 57.88

AED 5.788 Each (In a Pack of 10) (inc. VAT)

TE Connectivity AMPMODU HV100 Series Straight Through Hole Mount PCB Socket, 5-Contact, 1-Row, 2.54mm Pitch, Solder
Select packaging type

AED 55.12

AED 5.512 Each (In a Pack of 10) (ex VAT)

AED 57.88

AED 5.788 Each (In a Pack of 10) (inc. VAT)

TE Connectivity AMPMODU HV100 Series Straight Through Hole Mount PCB Socket, 5-Contact, 1-Row, 2.54mm Pitch, Solder
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 5.512AED 55.12
50 - 190AED 4.672AED 46.72
200 - 490AED 4.148AED 41.48
500+AED 3.57AED 35.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

5

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Series

AMPMODU HV100

Contact Material

Bronze

Product details

TE Connectivity 2.54 mm AMPMODU HV100 PCB Sockets

AMPMODU HV100 PCB sockets with a 2.54mm centreline suitable for use in a wide range of applications. These AMPMODU HV100 PCB sockets are vertical mounting with a top entry. The solder legs have a kinked design enabling a secure retention to the PCB. The housings of these AMPMODU HV100 PCB sockets are made from UL 94V-0 flame retardant thermoplastic and incorporate board stand offs. These AMPMODU HV100 PCB sockets are available in two mounting heights enabling them to be used in stacking applications and have a choice of tin or gold contact plating
X 215297-X and X-215307-X have a mounting height of 7 mm
X-215299-X and X-215309-X have a mounting height of 8.5 mm

Features and Benefit

• Kinked solder legs for secure PCB retention
• UL 94V-0 flame retardant thermoplastic housings
• Board stand offs
• Range of stacking heights

2.54mm TE Connectivity HV 100 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in