Technical Document
Specifications
Brand
TE ConnectivityForm Factor
zSFP+
Type
Connector
Gender
Male
Number Of Contacts
20
Contact Material
Copper Alloy
Contact Plating
Gold, Gold over Nickel
Current Rating
500mA
Housing Material
Thermoplastic
Termination Method
Solder
Series
zSFP+
Country of Origin
China
AED 8,575.88
AED 15.592 Each (On a Reel of 550) (ex VAT)
AED 9,004.67
AED 16.372 Each (On a Reel of 550) (inc. VAT)
550
AED 8,575.88
AED 15.592 Each (On a Reel of 550) (ex VAT)
AED 9,004.67
AED 16.372 Each (On a Reel of 550) (inc. VAT)
550
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityForm Factor
zSFP+
Type
Connector
Gender
Male
Number Of Contacts
20
Contact Material
Copper Alloy
Contact Plating
Gold, Gold over Nickel
Current Rating
500mA
Housing Material
Thermoplastic
Termination Method
Solder
Series
zSFP+
Country of Origin
China