TE Connectivity 6-Way IDC Connector Plug for Cable Mount, 2-Row

RS Stock No.: 847-5553Brand: TE ConnectivityManufacturers Part No.: 2178712-6
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

6

Number Of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1.3A

Contact Plating

Tin over Nickel

Series

Micro-MaTch

Voltage Rating

100.0 V ac

Contact Material

Copper

Housing Material

PET GF

Country of Origin

Germany

Product details

Micro-MaTch Value Line 1.27mm Male-on-Wire Connectors

Micro-MaTch Value Line male-on-wire ribbon cable connectors with a 1.27mm pitch. These Micro-MaTch male ribbon cable connectors have a black polyester GF housing with tin over nickel IDC contacts.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 7.35

AED 0.735 Each (In a Pack of 10) (ex VAT)

AED 7.72

AED 0.772 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 6-Way IDC Connector Plug for Cable Mount, 2-Row

AED 7.35

AED 0.735 Each (In a Pack of 10) (ex VAT)

AED 7.72

AED 0.772 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 6-Way IDC Connector Plug for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

6

Number Of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1.3A

Contact Plating

Tin over Nickel

Series

Micro-MaTch

Voltage Rating

100.0 V ac

Contact Material

Copper

Housing Material

PET GF

Country of Origin

Germany

Product details

Micro-MaTch Value Line 1.27mm Male-on-Wire Connectors

Micro-MaTch Value Line male-on-wire ribbon cable connectors with a 1.27mm pitch. These Micro-MaTch male ribbon cable connectors have a black polyester GF housing with tin over nickel IDC contacts.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more