Technical Document
Specifications
Brand
TE ConnectivityNumber of Channels
1
Dimensions
35.5x35.5x9mm
Height
9mm
Length
35.5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
`-40 °C
Width
35.5mm
Country of Origin
China
AED 1,728.30
AED 86.415 Each (In a Bag of 20) (ex VAT)
AED 1,814.72
AED 90.736 Each (In a Bag of 20) (inc. VAT)
20
AED 1,728.30
AED 86.415 Each (In a Bag of 20) (ex VAT)
AED 1,814.72
AED 90.736 Each (In a Bag of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber of Channels
1
Dimensions
35.5x35.5x9mm
Height
9mm
Length
35.5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
`-40 °C
Width
35.5mm
Country of Origin
China