Technical Document
Specifications
Brand
TE ConnectivityNumber of Channels
1
Dimensions
35.5x35.5x9mm
Height
9mm
Length
35.5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
`-40 °C
Width
35.5mm
Country of Origin
China
Stock information temporarily unavailable.
AED 116.39
AED 116.39 Each (ex VAT)
AED 122.21
AED 122.21 Each (inc. VAT)
TE Connectivity 2195763-1 GPS Module
1
AED 116.39
AED 116.39 Each (ex VAT)
AED 122.21
AED 122.21 Each (inc. VAT)
TE Connectivity 2195763-1 GPS Module
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 116.39 |
10+ | AED 87.46 |
Technical Document
Specifications
Brand
TE ConnectivityNumber of Channels
1
Dimensions
35.5x35.5x9mm
Height
9mm
Length
35.5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
`-40 °C
Width
35.5mm
Country of Origin
China