Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Right Angle
Number Of Contacts
67
Number Of Rows
2
Pitch
0.5mm
Mounting Type
PCB Mount
Current Rating
500mA
Series
M.2 NGFF
Stock information temporarily unavailable.
AED 5,932.50
AED 5.932 Each (In a Bag of 1000) (ex VAT)
AED 6,229.12
AED 6.229 Each (In a Bag of 1000) (inc. VAT)
TE Connectivity M.2 NGFF Series Right Angle Edge Connector, PCB Mount, 67-Contacts, 0.5mm Pitch, 2-Row
1000
AED 5,932.50
AED 5.932 Each (In a Bag of 1000) (ex VAT)
AED 6,229.12
AED 6.229 Each (In a Bag of 1000) (inc. VAT)
TE Connectivity M.2 NGFF Series Right Angle Edge Connector, PCB Mount, 67-Contacts, 0.5mm Pitch, 2-Row
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Right Angle
Number Of Contacts
67
Number Of Rows
2
Pitch
0.5mm
Mounting Type
PCB Mount
Current Rating
500mA
Series
M.2 NGFF