Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 2 Way Right Angle D-sub Connector Socket

RS Stock No.: 187-5725Brand: TE ConnectivityManufacturers Part No.: 2204740-1
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

2

Gender

Female

Body Orientation

Right Angle

Current Rating

50A

Housing Material

LCP

Voltage Rating

300 V dc

Length

57mm

Width

65.5mm

Depth

8.85mm

Dimensions

57 x 65.5 x 8.85mm

Contact Plating

Gold, Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Size

4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,245.27

AED 103.772 Each (In a Tray of 12) (ex VAT)

AED 1,307.53

AED 108.961 Each (In a Tray of 12) (inc. VAT)

TE Connectivity 2 Way Right Angle D-sub Connector Socket

AED 1,245.27

AED 103.772 Each (In a Tray of 12) (ex VAT)

AED 1,307.53

AED 108.961 Each (In a Tray of 12) (inc. VAT)

TE Connectivity 2 Way Right Angle D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

2

Gender

Female

Body Orientation

Right Angle

Current Rating

50A

Housing Material

LCP

Voltage Rating

300 V dc

Length

57mm

Width

65.5mm

Depth

8.85mm

Dimensions

57 x 65.5 x 8.85mm

Contact Plating

Gold, Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Size

4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more