TE Connectivity 75.2mm Diameter LED Holder for use with LUMAWISE Endurance S Connector Systems

Technical Document
Specifications
Brand
TE ConnectivityLED Holder Type
LED Holder
Diameter
75.2mm
For Use With
LUMAWISE Endurance S Connector Systems
Number of Legs
4
Voltage Rating
30V
Series
LUMAWISE Endurance S
Country of Origin
China
AED 58.95
AED 58.95 Each (ex VAT)
AED 61.90
AED 61.90 Each (inc. VAT)
Standard
1
AED 58.95
AED 58.95 Each (ex VAT)
AED 61.90
AED 61.90 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 58.95 |
6+ | AED 57.70 |
Technical Document
Specifications
Brand
TE ConnectivityLED Holder Type
LED Holder
Diameter
75.2mm
For Use With
LUMAWISE Endurance S Connector Systems
Number of Legs
4
Voltage Rating
30V
Series
LUMAWISE Endurance S
Country of Origin
China