Technical Document
Specifications
Brand
TE ConnectivityPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
3.5mm
Series
TB
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
8A
Voltage Rating
300 V ac
Colour
Black
Country of Origin
United States
AED 1,806.00
AED 9.03 Each (On a Reel of 200) (ex VAT)
AED 1,896.30
AED 9.482 Each (On a Reel of 200) (inc. VAT)
200
AED 1,806.00
AED 9.03 Each (On a Reel of 200) (ex VAT)
AED 1,896.30
AED 9.482 Each (On a Reel of 200) (inc. VAT)
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
3.5mm
Series
TB
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
8A
Voltage Rating
300 V ac
Colour
Black
Country of Origin
United States