Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Right Angle Cable Boot, 30mm

RS Stock No.: 718-3165Brand: TE ConnectivityManufacturers Part No.: 222A132-3-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Right Angle Cable Boot

Inside Diameter Primary

30mm

Inside Diameter Secondary

30mm

Adhesive Lined

No

Number of Breakouts

1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Shrunk Diameter Primary

14.2mm

Shrunk Diameter Secondary

6.4mm

Product details

Lipless - 222A1 Series

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Right Angle Cable Boot, 30mm
Select packaging type

P.O.A.

TE Connectivity Right Angle Cable Boot, 30mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Right Angle Cable Boot

Inside Diameter Primary

30mm

Inside Diameter Secondary

30mm

Adhesive Lined

No

Number of Breakouts

1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Shrunk Diameter Primary

14.2mm

Shrunk Diameter Secondary

6.4mm

Product details

Lipless - 222A1 Series

You may be interested in