Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Straight Black, Polyolefin, 36.1mm

RS Stock No.: 170-1467Brand: TE ConnectivityManufacturers Part No.: 222A152-3-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Straight

Inside Diameter Primary

36.1mm

Inside Diameter (Primary)

36.1mm

Inside Diameter Secondary

36.1mm

Inside Diameter (Secondary)

36.1mm

Adhesive Lined

No

Material

Polyolefin

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

8.4mm

Shrunk Diameter (Primary)

8.4mm

Shrunk Diameter Secondary

21.8mm

Shrunk Diameter (Secondary)

21.8mm

Series

222A1

Product details

Lipless - 202A1 Series

Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150

Stock information temporarily unavailable.

AED 124.12

AED 124.12 Each (ex VAT)

AED 130.33

AED 130.33 Each (inc. VAT)

TE Connectivity Straight Black, Polyolefin, 36.1mm

AED 124.12

AED 124.12 Each (ex VAT)

AED 130.33

AED 130.33 Each (inc. VAT)

TE Connectivity Straight Black, Polyolefin, 36.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Straight

Inside Diameter Primary

36.1mm

Inside Diameter (Primary)

36.1mm

Inside Diameter Secondary

36.1mm

Inside Diameter (Secondary)

36.1mm

Adhesive Lined

No

Material

Polyolefin

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

8.4mm

Shrunk Diameter (Primary)

8.4mm

Shrunk Diameter Secondary

21.8mm

Shrunk Diameter (Secondary)

21.8mm

Series

222A1

Product details

Lipless - 202A1 Series

Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150