TE Connectivity Surface Mount Right Angle Mini I/O Connector Female, 8 Way, Shielded

RS Stock No.: 126-1733Brand: TE ConnectivityManufacturers Part No.: 2294417-4
brand-logo
View all in Mini I/O Connectors

Technical Document

Specifications

Connector Type

Jack

Gender

Female

Number Of Ways

8

Mounting Type

Surface Mount

Orientation

Right Angle

Number of Ports

1

Shielded/Unshielded

Shielded

IP Rating

IP20, IP30

Termination Method

Solder

Housing Material

Thermoplastic

Contact Material

Gold

Colour

Natural

Height

7.36mm

Width

9.81mm

Depth

14mm

Product details

TE Connectivity Mini I/O Type I & Type II PCB Mount Headers

From TE Connectivity, a range of Mini I/O PCB mount side entry headers. The compact connectors are one-quarter the size of conventional RJ45 providing a 75% space saving solution freeing valuable board real estate. Designed with a two-point contact system the connectors unique locking feature ensures secure mating and prevents accidental unplugging in high vibration applications reducing valuable downtime. The Mini I/O connectors in this range are offered in both Type I and Type II profiles.

Features and Benefits

Small and compact
One-quarter the size of conventional RJ45
Vibration resistant
Shielded
Reliable connection, two points of contact

Applications

PLC’S
Motion and Drives
Robotics
Industrial Communications

TE Connectivity Industrial Mini I/O

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 32.50

AED 32.50 Each (ex VAT)

AED 34.12

AED 34.12 Each (inc. VAT)

TE Connectivity Surface Mount Right Angle Mini I/O Connector Female, 8 Way, Shielded
Select packaging type

AED 32.50

AED 32.50 Each (ex VAT)

AED 34.12

AED 34.12 Each (inc. VAT)

TE Connectivity Surface Mount Right Angle Mini I/O Connector Female, 8 Way, Shielded

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Connector Type

Jack

Gender

Female

Number Of Ways

8

Mounting Type

Surface Mount

Orientation

Right Angle

Number of Ports

1

Shielded/Unshielded

Shielded

IP Rating

IP20, IP30

Termination Method

Solder

Housing Material

Thermoplastic

Contact Material

Gold

Colour

Natural

Height

7.36mm

Width

9.81mm

Depth

14mm

Product details

TE Connectivity Mini I/O Type I & Type II PCB Mount Headers

From TE Connectivity, a range of Mini I/O PCB mount side entry headers. The compact connectors are one-quarter the size of conventional RJ45 providing a 75% space saving solution freeing valuable board real estate. Designed with a two-point contact system the connectors unique locking feature ensures secure mating and prevents accidental unplugging in high vibration applications reducing valuable downtime. The Mini I/O connectors in this range are offered in both Type I and Type II profiles.

Features and Benefits

Small and compact
One-quarter the size of conventional RJ45
Vibration resistant
Shielded
Reliable connection, two points of contact

Applications

PLC’S
Motion and Drives
Robotics
Industrial Communications

TE Connectivity Industrial Mini I/O

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more