TE Connectivity Straight, SMT, Socket- Single Port Type C 3.1 IPX4 USB Connector

RS Stock No.: 164-9324Brand: TE ConnectivityManufacturers Part No.: 2295018-2
brand-logo
View all in USB Connectors

Technical Document

Specifications

Gender

Female

Mounting Type

Surface Mount

USB Type

C

Termination Method

Solder

USB Version

3.1

Body Orientation

Straight

IP Rating

IPX4

Number of Ports

1

Current Rating

6.25A

Voltage Rating

30.0 V

Contact Material

Copper Alloy

Minimum Operating Temperature

-30.0°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

What is USB C?

USB C (also known as USB type C) is a standard of connector. It is one of the latest USB versions and consists of a 24 pin connector system. It offers a slim design which is idea for smaller, portable devices.
One of the benefits of USB C is that a plug can be inserted either way round, it does not have a particular orientation like traditional USB ports. USB 3.1 is a standard protocol for USB C connectors. USB 3.1 offers transfer speeds of 10 Gbps, as opposed to USB 3.0 which offers 5 Gbps.

Why choose TE USB C connectors?

Easy to use
Accepts plug in either direction
10 Gbps data transfer speed
Added board retention for a robust design
Eliminates unwanted EMA (electromagnetic interference)
Backward compatibility to other USB adapters when used alongside cables and adapters
Delivers data, power audio/video through a single connection
Increases power capability up to 100 W at 20 V
Supports high-speed data transfer

Uses for USB C Connectors:

Data centres
Factory automation
Tablets
Smartphones
PCs and Laptops
Power packs and chargers
Business equipment
Lighting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 12,899.25

AED 14.332 Each (Supplied as a Tape) (ex VAT)

AED 13,544.21

AED 15.049 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity Straight, SMT, Socket- Single Port Type C 3.1 IPX4 USB Connector

AED 12,899.25

AED 14.332 Each (Supplied as a Tape) (ex VAT)

AED 13,544.21

AED 15.049 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity Straight, SMT, Socket- Single Port Type C 3.1 IPX4 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Mounting Type

Surface Mount

USB Type

C

Termination Method

Solder

USB Version

3.1

Body Orientation

Straight

IP Rating

IPX4

Number of Ports

1

Current Rating

6.25A

Voltage Rating

30.0 V

Contact Material

Copper Alloy

Minimum Operating Temperature

-30.0°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

What is USB C?

USB C (also known as USB type C) is a standard of connector. It is one of the latest USB versions and consists of a 24 pin connector system. It offers a slim design which is idea for smaller, portable devices.
One of the benefits of USB C is that a plug can be inserted either way round, it does not have a particular orientation like traditional USB ports. USB 3.1 is a standard protocol for USB C connectors. USB 3.1 offers transfer speeds of 10 Gbps, as opposed to USB 3.0 which offers 5 Gbps.

Why choose TE USB C connectors?

Easy to use
Accepts plug in either direction
10 Gbps data transfer speed
Added board retention for a robust design
Eliminates unwanted EMA (electromagnetic interference)
Backward compatibility to other USB adapters when used alongside cables and adapters
Delivers data, power audio/video through a single connection
Increases power capability up to 100 W at 20 V
Supports high-speed data transfer

Uses for USB C Connectors:

Data centres
Factory automation
Tablets
Smartphones
PCs and Laptops
Power packs and chargers
Business equipment
Lighting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more