Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 2031994 Series Female RJ45 Connector, PCB Mount, Cat6, Nickel Plated Brass Shield Right Angle 1 x 1

RS Stock No.: 144-3325Brand: TE ConnectivityManufacturers Part No.: 2301994-8
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6

Number of Ports

1 x 1

Mounting Type

PCB Mount

Number Of Ways

8

Shield Type

Nickel Plated Brass

Orientation

Right Angle

IP Rating

IP20

Length

19.75mm

Width

21.5mm

Depth

13.8mm

Series

2031994

Series Number

2031994

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Product details

TE Connectivity Cat6 RJ45 Inverted Jacks With Intergrated Magnetics

A range of industrial RJ45 jacks from TE Connectivity. The PCB mounting inverted jacks feature integrated magnetics providing enhanced EMI shielding against noise and interference supporting more reliable connections. With their extended temperature range improved corrosion resistance, these robust RJ45 jacks are ideal for applications in the harshest of environments. This series of Industrial modular jacks are available with data transmission rates of 10/100 Base –T or 1 GB and LED status indicator options. All models are highly reliable and excellent quality.

Features & Benefits

Thicker gold plating improving corrosion resistance
Extended temperature range -40°C to +85°C
Enhanced EMI protection
Minimum product life requirement of 10 years
260°C reflow Pin in Paste soldering
Smaller PCB footprint, supporting greater capacity and performance

Applications

Routers
Hubs
PLC’S
Switches
Wireless access points
All industrial applications with RJ45 connectivity
All industrial applications requiring Ethernet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 48.82

AED 48.82 Each (ex VAT)

AED 51.26

AED 51.26 Each (inc. VAT)

TE Connectivity 2031994 Series Female RJ45 Connector, PCB Mount, Cat6, Nickel Plated Brass Shield Right Angle 1 x 1
Select packaging type

AED 48.82

AED 48.82 Each (ex VAT)

AED 51.26

AED 51.26 Each (inc. VAT)

TE Connectivity 2031994 Series Female RJ45 Connector, PCB Mount, Cat6, Nickel Plated Brass Shield Right Angle 1 x 1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 48.82
10 - 24AED 46.41
25 - 49AED 43.00
50+AED 39.32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6

Number of Ports

1 x 1

Mounting Type

PCB Mount

Number Of Ways

8

Shield Type

Nickel Plated Brass

Orientation

Right Angle

IP Rating

IP20

Length

19.75mm

Width

21.5mm

Depth

13.8mm

Series

2031994

Series Number

2031994

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Product details

TE Connectivity Cat6 RJ45 Inverted Jacks With Intergrated Magnetics

A range of industrial RJ45 jacks from TE Connectivity. The PCB mounting inverted jacks feature integrated magnetics providing enhanced EMI shielding against noise and interference supporting more reliable connections. With their extended temperature range improved corrosion resistance, these robust RJ45 jacks are ideal for applications in the harshest of environments. This series of Industrial modular jacks are available with data transmission rates of 10/100 Base –T or 1 GB and LED status indicator options. All models are highly reliable and excellent quality.

Features & Benefits

Thicker gold plating improving corrosion resistance
Extended temperature range -40°C to +85°C
Enhanced EMI protection
Minimum product life requirement of 10 years
260°C reflow Pin in Paste soldering
Smaller PCB footprint, supporting greater capacity and performance

Applications

Routers
Hubs
PLC’S
Switches
Wireless access points
All industrial applications with RJ45 connectivity
All industrial applications requiring Ethernet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more