TE Connectivity 1.2mm Grounding Contact

Technical Document
Specifications
Brand
TE ConnectivityMaterial
Stainless Steel
Fixing Method
Surface Mount
Current Rating
1A
Contact Resistance
50mΩ
Dimensions
2 x 1 x 1.2mm
Height
1.2mm
Length
2mm
Width
1mm
Country of Origin
China
AED 2,317.50
AED 0.258 Each (On a Reel of 9000) (ex VAT)
AED 2,433.38
AED 0.271 Each (On a Reel of 9000) (inc. VAT)
9000
AED 2,317.50
AED 0.258 Each (On a Reel of 9000) (ex VAT)
AED 2,433.38
AED 0.271 Each (On a Reel of 9000) (inc. VAT)
9000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityMaterial
Stainless Steel
Fixing Method
Surface Mount
Current Rating
1A
Contact Resistance
50mΩ
Dimensions
2 x 1 x 1.2mm
Height
1.2mm
Length
2mm
Width
1mm
Country of Origin
China