Technical Document
Specifications
Brand
TE ConnectivityMaterial
Stainless Steel
Current Rating
1A
Fixing Method
Surface Mount
Contact Resistance
50mΩ
Dimensions
2 x 1 x 1.2mm
Height
1.2mm
Length
2mm
Width
1mm
Country of Origin
China
AED 3.68
AED 0.368 Each (On a Reel of 10) (ex VAT)
AED 3.86
AED 0.386 Each (On a Reel of 10) (inc. VAT)
10
AED 3.68
AED 0.368 Each (On a Reel of 10) (ex VAT)
AED 3.86
AED 0.386 Each (On a Reel of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
10 - 90 | AED 0.368 | AED 3.68 |
100 - 490 | AED 0.315 | AED 3.15 |
500 - 990 | AED 0.315 | AED 3.15 |
1000 - 3990 | AED 0.262 | AED 2.62 |
4000+ | AED 0.21 | AED 2.10 |
Technical Document
Specifications
Brand
TE ConnectivityMaterial
Stainless Steel
Current Rating
1A
Fixing Method
Surface Mount
Contact Resistance
50mΩ
Dimensions
2 x 1 x 1.2mm
Height
1.2mm
Length
2mm
Width
1mm
Country of Origin
China