Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Memory Socket Type
DIMM Socket
Body Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold Flash, Nickel Plated (Under Plated)
Number Of Contacts
260
Pitch
0.5mm
Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Thermoplastic
SDRAM Type
SO
Latching
Yes
Row Spacing
8.2mm
Maximum Contact Resistance
50.0mΩ
Current Rating
500.0mA
Minimum Operating Temperature
+85°C
Voltage Rating
25.0 V
Maximum Operating Temperature
+85°C
Series Number
2309407
AED 2,835.00
AED 6.30 Each (On a Reel of 450) (ex VAT)
AED 2,976.75
AED 6.615 Each (On a Reel of 450) (inc. VAT)
450
AED 2,835.00
AED 6.30 Each (On a Reel of 450) (ex VAT)
AED 2,976.75
AED 6.615 Each (On a Reel of 450) (inc. VAT)
Stock information temporarily unavailable.
450
Stock information temporarily unavailable.
Quantity | Unit price | Per Reel |
---|---|---|
450 - 1800 | AED 6.30 | AED 2,835.00 |
2250+ | AED 5.88 | AED 2,646.00 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Memory Socket Type
DIMM Socket
Body Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold Flash, Nickel Plated (Under Plated)
Number Of Contacts
260
Pitch
0.5mm
Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Thermoplastic
SDRAM Type
SO
Latching
Yes
Row Spacing
8.2mm
Maximum Contact Resistance
50.0mΩ
Current Rating
500.0mA
Minimum Operating Temperature
+85°C
Voltage Rating
25.0 V
Maximum Operating Temperature
+85°C
Series Number
2309407