Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 0.5mm Pitch 260 Way, Right Angle SMT Mount SO DIMM Socket ,25.0 V ,500.0mA

RS Stock No.: 185-5349Brand: TE ConnectivityManufacturers Part No.: 2309412-1
brand-logo
View all in Memory Sockets

Technical Document

Specifications

Memory Socket Type

DIMM Socket

Gender

Female

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold Flash, Nickel Plated (Under Plated)

Number Of Contacts

260

Pitch

0.5mm

Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

Thermoplastic

SDRAM Type

SO

Latching

Yes

Row Spacing

8.2mm

Maximum Contact Resistance

50.0mΩ

Current Rating

500.0mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

+85°C

Voltage Rating

25.0 V

Series Number

2309412

Stock information temporarily unavailable.

AED 2,240.25

AED 8.961 Each (On a Reel of 250) (ex VAT)

AED 2,352.26

AED 9.409 Each (On a Reel of 250) (inc. VAT)

TE Connectivity 0.5mm Pitch 260 Way, Right Angle SMT Mount SO DIMM Socket ,25.0 V ,500.0mA

AED 2,240.25

AED 8.961 Each (On a Reel of 250) (ex VAT)

AED 2,352.26

AED 9.409 Each (On a Reel of 250) (inc. VAT)

TE Connectivity 0.5mm Pitch 260 Way, Right Angle SMT Mount SO DIMM Socket ,25.0 V ,500.0mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
250 - 1000AED 8.961AED 2,240.25
1250+AED 8.343AED 2,085.75

Technical Document

Specifications

Memory Socket Type

DIMM Socket

Gender

Female

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold Flash, Nickel Plated (Under Plated)

Number Of Contacts

260

Pitch

0.5mm

Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

Thermoplastic

SDRAM Type

SO

Latching

Yes

Row Spacing

8.2mm

Maximum Contact Resistance

50.0mΩ

Current Rating

500.0mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

+85°C

Voltage Rating

25.0 V

Series Number

2309412