Technical Document
Specifications
Brand
TE ConnectivityDiameter
82.1mm
LED Holder Type
Shorting Cap
For Use With
Street and Area Lighting Fixture
Number of Legs
3
Voltage Rating
480V ac
Country of Origin
China
AED 1,158.75
AED 46.35 Each (In a Bag of 25) (ex VAT)
AED 1,216.69
AED 48.668 Each (In a Bag of 25) (inc. VAT)
25
AED 1,158.75
AED 46.35 Each (In a Bag of 25) (ex VAT)
AED 1,216.69
AED 48.668 Each (In a Bag of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
25 - 25 | AED 46.35 | AED 1,158.75 |
50 - 75 | AED 44.40 | AED 1,110.00 |
100 - 175 | AED 41.90 | AED 1,047.50 |
200 - 475 | AED 40.35 | AED 1,008.75 |
500+ | AED 39.35 | AED 983.75 |
Technical Document
Specifications
Brand
TE ConnectivityDiameter
82.1mm
LED Holder Type
Shorting Cap
For Use With
Street and Area Lighting Fixture
Number of Legs
3
Voltage Rating
480V ac
Country of Origin
China