TE Connectivity 2328823-1, LUMAWISE Endurance S Series LED Lens

RS Stock No.: 188-1358Brand: TE ConnectivityManufacturers Part No.: 2328823-1
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Series

LUMAWISE Endurance S

Product Type

LED Lens

Lens Shape

Dome

Number of LEDs Per Lens

1

Lens Material

Polycarbonate (PC)

Affixing Method

Threaded

For Use With

LUMAWISE Endurance S Connector Systems

Dimensions

80 Dia. x 33.43mm

Diameter

80mm

Height

33.43mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 2,031.12

AED 21.158 Each (In a Box of 96) (ex VAT)

AED 2,132.68

AED 22.216 Each (In a Box of 96) (inc. VAT)

TE Connectivity 2328823-1, LUMAWISE Endurance S Series LED Lens

AED 2,031.12

AED 21.158 Each (In a Box of 96) (ex VAT)

AED 2,132.68

AED 22.216 Each (In a Box of 96) (inc. VAT)

TE Connectivity 2328823-1, LUMAWISE Endurance S Series LED Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

LUMAWISE Endurance S

Product Type

LED Lens

Lens Shape

Dome

Number of LEDs Per Lens

1

Lens Material

Polycarbonate (PC)

Affixing Method

Threaded

For Use With

LUMAWISE Endurance S Connector Systems

Dimensions

80 Dia. x 33.43mm

Diameter

80mm

Height

33.43mm

Country of Origin

Czech Republic