Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Detector Switch, SPST, 100 @ 30 mA @ V dc, Silver Plated

RS Stock No.: 223-4035Brand: TE ConnectivityManufacturers Part No.: 2331350-1
brand-logo
View all in Detector Switches

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Push Button

Contact Current Rating

100 @ 30 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China

Stock information temporarily unavailable.

AED 656.25

AED 6.562 Each (In a Tube of 100) (ex VAT)

AED 689.06

AED 6.89 Each (In a Tube of 100) (inc. VAT)

TE Connectivity Detector Switch, SPST, 100 @ 30 mA @ V dc, Silver Plated

AED 656.25

AED 6.562 Each (In a Tube of 100) (ex VAT)

AED 689.06

AED 6.89 Each (In a Tube of 100) (inc. VAT)

TE Connectivity Detector Switch, SPST, 100 @ 30 mA @ V dc, Silver Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Push Button

Contact Current Rating

100 @ 30 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China