Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Mounting Type
Surface Mount
Actuator Type
Lever
Contact Current Rating
1 @ 5 mA @ V dc
Number of Positions
1
Contact Material
Silver Plated
Country of Origin
China
AED 1,386.00
AED 6.93 Each (In a Bag of 200) (ex VAT)
AED 1,455.30
AED 7.276 Each (In a Bag of 200) (inc. VAT)
200
AED 1,386.00
AED 6.93 Each (In a Bag of 200) (ex VAT)
AED 1,455.30
AED 7.276 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Mounting Type
Surface Mount
Actuator Type
Lever
Contact Current Rating
1 @ 5 mA @ V dc
Number of Positions
1
Contact Material
Silver Plated
Country of Origin
China