Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 1.45mm Grounding Contact

RS Stock No.: 187-0975Brand: TE ConnectivityManufacturers Part No.: 2336713-1
brand-logo
View all in Grounding Contacts

Technical Document

Specifications

Material

Stainless Steel

Current Rating

1.5A

Fixing Method

Surface Mount

Contact Resistance

30mΩ

Contact Plating

Gold

Dimensions

1.7 x 1.1 x 1.45mm

Height

1.45mm

Length

1.7mm

Width

1.1mm

Country of Origin

China

Stock information temporarily unavailable.

AED 8.40

AED 0.84 Each (On a Reel of 10) (ex VAT)

AED 8.82

AED 0.882 Each (On a Reel of 10) (inc. VAT)

TE Connectivity 1.45mm Grounding Contact

AED 8.40

AED 0.84 Each (On a Reel of 10) (ex VAT)

AED 8.82

AED 0.882 Each (On a Reel of 10) (inc. VAT)

TE Connectivity 1.45mm Grounding Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
10 - 90AED 0.84AED 8.40
100 - 490AED 0.63AED 6.30
500 - 990AED 0.525AED 5.25
1000 - 3990AED 0.472AED 4.72
4000+AED 0.42AED 4.20

Technical Document

Specifications

Material

Stainless Steel

Current Rating

1.5A

Fixing Method

Surface Mount

Contact Resistance

30mΩ

Contact Plating

Gold

Dimensions

1.7 x 1.1 x 1.45mm

Height

1.45mm

Length

1.7mm

Width

1.1mm

Country of Origin

China