Technical Document
Specifications
Brand
TE ConnectivitySeries
SLIVER 2.0
Gender
Receptacle
Number Of Ways
168
Mounting Type
Board Mount
Orientation
Right Angle
Termination Method
Surface Mount
Contact Material
Copper Alloy
Country of Origin
China
AED 36,031.98
AED 102.948 Each (Supplied as a Tape) (ex VAT)
AED 37,833.58
AED 108.095 Each (Supplied as a Tape) (inc. VAT)
350
AED 36,031.98
AED 102.948 Each (Supplied as a Tape) (ex VAT)
AED 37,833.58
AED 108.095 Each (Supplied as a Tape) (inc. VAT)
350
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySeries
SLIVER 2.0
Gender
Receptacle
Number Of Ways
168
Mounting Type
Board Mount
Orientation
Right Angle
Termination Method
Surface Mount
Contact Material
Copper Alloy
Country of Origin
China