Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, 23722900 6mm Pitch Power Backplane Power Connector, Socket, Straight, 2 Column, 1 Row, 2 Way, 23722900

RS Stock No.: 262-6399Brand: TE ConnectivityManufacturers Part No.: 2372900-1
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Backplane Connector Type

Power

Gender

Socket

Number Of Contacts

2

Number of Columns

2

Number Of Rows

1

Body Orientation

Straight

Housing Material

Thermoplastic

Pitch

6mm

Mounting Type

Panel Mount

Contact Material

Copper Alloy

Contact Plating

Silver over Nickel

Current Rating

35A

Voltage Rating

100 Vac/Vdc

Termination Method

Cable

Series

23722900

Minimum Operating Temperature

+40°C

Maximum Operating Temperature

+105°C

Series Number

23722900

Country of Origin

China

Stock information temporarily unavailable.

AED 1,957.00

AED 39.14 Each (In a Tray of 50) (ex VAT)

AED 2,054.85

AED 41.097 Each (In a Tray of 50) (inc. VAT)

TE Connectivity, 23722900 6mm Pitch Power Backplane Power Connector, Socket, Straight, 2 Column, 1 Row, 2 Way, 23722900

AED 1,957.00

AED 39.14 Each (In a Tray of 50) (ex VAT)

AED 2,054.85

AED 41.097 Each (In a Tray of 50) (inc. VAT)

TE Connectivity, 23722900 6mm Pitch Power Backplane Power Connector, Socket, Straight, 2 Column, 1 Row, 2 Way, 23722900
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
50 - 200AED 39.14AED 1,957.00
250+AED 36.41AED 1,820.52

Technical Document

Specifications

Backplane Connector Type

Power

Gender

Socket

Number Of Contacts

2

Number of Columns

2

Number Of Rows

1

Body Orientation

Straight

Housing Material

Thermoplastic

Pitch

6mm

Mounting Type

Panel Mount

Contact Material

Copper Alloy

Contact Plating

Silver over Nickel

Current Rating

35A

Voltage Rating

100 Vac/Vdc

Termination Method

Cable

Series

23722900

Minimum Operating Temperature

+40°C

Maximum Operating Temperature

+105°C

Series Number

23722900

Country of Origin

China