Technical Document
Specifications
Brand
TE ConnectivityPackage Type
Box & Tray
Gender
Socket
Number Of Contacts
7529
Body Orientation
Straight
Contact Material
Steel
Contact Plating
Nickel
Country of Origin
China
AED 640,713.41
AED 640,713.41 1 Box of 1600 (ex VAT)
AED 672,749.08
AED 672,749.08 1 Box of 1600 (inc. VAT)
TE Connectivity 7529 Way Box & Tray IC Socket
1
AED 640,713.41
AED 640,713.41 1 Box of 1600 (ex VAT)
AED 672,749.08
AED 672,749.08 1 Box of 1600 (inc. VAT)
TE Connectivity 7529 Way Box & Tray IC Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityPackage Type
Box & Tray
Gender
Socket
Number Of Contacts
7529
Body Orientation
Straight
Contact Material
Steel
Contact Plating
Nickel
Country of Origin
China