Technical Document
Specifications
Brand
TE ConnectivityEV Car Charging Connector Type
CCS2
Gender
Socket
Current Rating
32 A, 200A
Voltage Rating
250 V ac, 1000 V dc
IP Rating
IP67
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
Czech Republic
AED 5,587.50
AED 2,793.75 Each (In a Box of 2) (ex VAT)
AED 5,866.88
AED 2,933.438 Each (In a Box of 2) (inc. VAT)
2
AED 5,587.50
AED 2,793.75 Each (In a Box of 2) (ex VAT)
AED 5,866.88
AED 2,933.438 Each (In a Box of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityEV Car Charging Connector Type
CCS2
Gender
Socket
Current Rating
32 A, 200A
Voltage Rating
250 V ac, 1000 V dc
IP Rating
IP67
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
Czech Republic