Technical Document
Specifications
Brand
TE ConnectivityEV Car Charging Connector Type
CCS2
Gender
Socket
Current Rating
32 A, 200A
Voltage Rating
250 V ac, 1000 V dc
IP Rating
IP67
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
Czech Republic
AED 7,140.10
AED 3,570.05 Each (In a Box of 2) (ex VAT)
AED 7,497.10
AED 3,748.552 Each (In a Box of 2) (inc. VAT)
2
AED 7,140.10
AED 3,570.05 Each (In a Box of 2) (ex VAT)
AED 7,497.10
AED 3,748.552 Each (In a Box of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
2 - 2 | AED 3,570.05 | AED 7,140.10 |
4 - 8 | AED 3,402.25 | AED 6,804.50 |
10 - 18 | AED 3,213.80 | AED 6,427.60 |
20+ | AED 3,101.80 | AED 6,203.60 |
Technical Document
Specifications
Brand
TE ConnectivityEV Car Charging Connector Type
CCS2
Gender
Socket
Current Rating
32 A, 200A
Voltage Rating
250 V ac, 1000 V dc
IP Rating
IP67
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
Czech Republic