Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, ICCON 6.6mm Pitch Power Backplane Power Connector, PIN, Right Angle, 2 Column, 2 Row, 4 Way, 2379

RS Stock No.: 262-6401Brand: TE ConnectivityManufacturers Part No.: 2379341-1
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Backplane Connector Type

Power

Gender

PIN

Number Of Contacts

4

Number of Columns

2

Number Of Rows

2

Body Orientation

Right Angle

Housing Material

Thermoplastic

Pitch

6.6mm

Mounting Type

Board Mount

Contact Material

Copper Alloy

Contact Plating

Silver over Nickel

Current Rating

35A

Voltage Rating

100 Vac/Vdc

Termination Method

PCB

Series

ICCON

Series Number

2379

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Stock information temporarily unavailable.

AED 39,897.00

AED 153.45 Each (In a Tray of 260) (ex VAT)

AED 41,891.85

AED 161.122 Each (In a Tray of 260) (inc. VAT)

TE Connectivity, ICCON 6.6mm Pitch Power Backplane Power Connector, PIN, Right Angle, 2 Column, 2 Row, 4 Way, 2379

AED 39,897.00

AED 153.45 Each (In a Tray of 260) (ex VAT)

AED 41,891.85

AED 161.122 Each (In a Tray of 260) (inc. VAT)

TE Connectivity, ICCON 6.6mm Pitch Power Backplane Power Connector, PIN, Right Angle, 2 Column, 2 Row, 4 Way, 2379
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Backplane Connector Type

Power

Gender

PIN

Number Of Contacts

4

Number of Columns

2

Number Of Rows

2

Body Orientation

Right Angle

Housing Material

Thermoplastic

Pitch

6.6mm

Mounting Type

Board Mount

Contact Material

Copper Alloy

Contact Plating

Silver over Nickel

Current Rating

35A

Voltage Rating

100 Vac/Vdc

Termination Method

PCB

Series

ICCON

Series Number

2379

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

China