Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, 250 HSG F-SPRING 3 Way Crimp Terminal Housing, Natural

RS Stock No.: 263-4382Brand: TE ConnectivityManufacturers Part No.: 2379907-1
brand-logo
View all in Crimp Terminal Housings

Technical Document

Specifications

Connector Type

Receptacle

Colour

Natural

Number Of Contacts

3

Maximum Wire Size

10mm

Minimum Wire Size

8mm

Series

250 HSG F-SPRING

Country of Origin

China

Stock information temporarily unavailable.

AED 18.54

AED 1.854 Each (In a Pack of 10) (ex VAT)

AED 19.47

AED 1.947 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, 250 HSG F-SPRING 3 Way Crimp Terminal Housing, Natural

AED 18.54

AED 1.854 Each (In a Pack of 10) (ex VAT)

AED 19.47

AED 1.947 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, 250 HSG F-SPRING 3 Way Crimp Terminal Housing, Natural
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 1.854AED 18.54
50 - 90AED 1.70AED 17.00
100+AED 1.596AED 15.96

Technical Document

Specifications

Connector Type

Receptacle

Colour

Natural

Number Of Contacts

3

Maximum Wire Size

10mm

Minimum Wire Size

8mm

Series

250 HSG F-SPRING

Country of Origin

China