Technical Document
Specifications
Brand
TE ConnectivityConnector Type
Receptacle
Colour
Natural
Number Of Contacts
4
Maximum Wire Size
10mm
Minimum Wire Size
8mm
Series
250 HSG F-SPRING
Country of Origin
China
AED 24.68
AED 2.468 Each (In a Pack of 10) (ex VAT)
AED 25.91
AED 2.591 Each (In a Pack of 10) (inc. VAT)
10
AED 24.68
AED 2.468 Each (In a Pack of 10) (ex VAT)
AED 25.91
AED 2.591 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.468 | AED 24.68 |
50 - 90 | AED 2.258 | AED 22.58 |
100+ | AED 2.10 | AED 21.00 |
Technical Document
Specifications
Brand
TE ConnectivityConnector Type
Receptacle
Colour
Natural
Number Of Contacts
4
Maximum Wire Size
10mm
Minimum Wire Size
8mm
Series
250 HSG F-SPRING
Country of Origin
China