Technical Document
Specifications
Brand
TE ConnectivitySeries
SLIVER 2.0
Gender
Receptacle
Number Of Ways
168
Mounting Type
Board Mount
Orientation
Vertical
Termination Method
Surface Mount
Contact Material
Copper Alloy
Country of Origin
China
AED 107.60
AED 107.60 Each (ex VAT)
AED 112.98
AED 112.98 Each (inc. VAT)
1
AED 107.60
AED 107.60 Each (ex VAT)
AED 112.98
AED 112.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 107.60 |
10 - 24 | AED 100.70 |
25 - 49 | AED 94.70 |
50 - 99 | AED 89.30 |
100+ | AED 84.50 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
SLIVER 2.0
Gender
Receptacle
Number Of Ways
168
Mounting Type
Board Mount
Orientation
Vertical
Termination Method
Surface Mount
Contact Material
Copper Alloy
Country of Origin
China