Technical Document
Specifications
Brand
TE ConnectivitySeries
SLIVER 2.0
Gender
Receptacle
Number Of Ways
168
Mounting Type
Board Mount
Orientation
Vertical
Termination Method
Surface Mount
Contact Material
Copper Alloy
Country of Origin
China
Stock information temporarily unavailable.
AED 37,768.50
AED 125.895 Each (Supplied as a Tape) (ex VAT)
AED 39,656.92
AED 132.19 Each (Supplied as a Tape) (inc. VAT)
TE Connectivity, SLIVER 2.0 Board Mount Vertical Mini I/O Connector Receptacle, 168 Way
300
AED 37,768.50
AED 125.895 Each (Supplied as a Tape) (ex VAT)
AED 39,656.92
AED 132.19 Each (Supplied as a Tape) (inc. VAT)
TE Connectivity, SLIVER 2.0 Board Mount Vertical Mini I/O Connector Receptacle, 168 Way
Stock information temporarily unavailable.
300
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySeries
SLIVER 2.0
Gender
Receptacle
Number Of Ways
168
Mounting Type
Board Mount
Orientation
Vertical
Termination Method
Surface Mount
Contact Material
Copper Alloy
Country of Origin
China