Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, SDE Crimping Die Set, Micro Timer, Wire size 22 → 17AWG

RS Stock No.: 268-7284Brand: TE ConnectivityManufacturers Part No.: 2393336-2
brand-logo
View all in Crimping Dies

Technical Document

Specifications

Crimp Connector Type

Micro Timer

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

17AWG

Series

SDE

Wire Size

22 → 17AWG

Country of Origin

United States

Stock information temporarily unavailable.

AED 3,001.79

AED 3,001.79 Each (ex VAT)

AED 3,151.88

AED 3,151.88 Each (inc. VAT)

TE Connectivity, SDE Crimping Die Set, Micro Timer, Wire size 22 → 17AWG

AED 3,001.79

AED 3,001.79 Each (ex VAT)

AED 3,151.88

AED 3,151.88 Each (inc. VAT)

TE Connectivity, SDE Crimping Die Set, Micro Timer, Wire size 22 → 17AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Crimp Connector Type

Micro Timer

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

17AWG

Series

SDE

Wire Size

22 → 17AWG

Country of Origin

United States