TE Connectivity 5 Way to 5 Way Wire to Board Cable, 300mm

RS Stock No.: 286-8703Brand: TE ConnectivityManufacturers Part No.: 2405418-4
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Series Number

2405418

Connector 1 Number of Contacts

5

Connector 2 Number of Contacts

5

Pitch

2.5mm

Sheath Colour

Orange

Cable Length

300mm

Voltage Rating

300 V

Country of Origin

China

Stock information temporarily unavailable.

AED 8,130.94

AED 21.682 Each (In a Bag of 375) (ex VAT)

AED 8,537.49

AED 22.766 Each (In a Bag of 375) (inc. VAT)

TE Connectivity 5 Way to 5 Way Wire to Board Cable, 300mm

AED 8,130.94

AED 21.682 Each (In a Bag of 375) (ex VAT)

AED 8,537.49

AED 22.766 Each (In a Bag of 375) (inc. VAT)

TE Connectivity 5 Way to 5 Way Wire to Board Cable, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
375 - 375AED 21.682AED 8,130.94
750+AED 20.895AED 7,835.62

Technical Document

Specifications

Series Number

2405418

Connector 1 Number of Contacts

5

Connector 2 Number of Contacts

5

Pitch

2.5mm

Sheath Colour

Orange

Cable Length

300mm

Voltage Rating

300 V

Country of Origin

China