TE Connectivity ALR-11000 Series Digital Photocell, 4-Pole, Surface Mount, IP66

RS Stock No.: 649-900Brand: TE ConnectivityManufacturers Part No.: 2410739-7
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Pole Format

4

Series

ALR-11000

Plug/Socket

Plug

Type

Digital Photocell

Mounting Type

Surface Mount

Voltage Rating

24 V dc

IP Rating

IP66

Diameter

48mm

Country of Origin

Ireland

AED 17,686.41

AED 17,686.41 1 Box of 125 (ex VAT)

AED 18,570.73

AED 18,570.73 1 Box of 125 (inc. VAT)

TE Connectivity ALR-11000 Series Digital Photocell, 4-Pole, Surface Mount, IP66

AED 17,686.41

AED 17,686.41 1 Box of 125 (ex VAT)

AED 18,570.73

AED 18,570.73 1 Box of 125 (inc. VAT)

TE Connectivity ALR-11000 Series Digital Photocell, 4-Pole, Surface Mount, IP66

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Pole Format

4

Series

ALR-11000

Plug/Socket

Plug

Type

Digital Photocell

Mounting Type

Surface Mount

Voltage Rating

24 V dc

IP Rating

IP66

Diameter

48mm

Country of Origin

Ireland