Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 37.5mm Bore

RS Stock No.: 266-5005Brand: TE ConnectivityManufacturers Part No.: 2430195-1
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Type

EMI Jam Nut Seal

Material

Nickel Plated Graphite

Inside Diameter

37.5mm

Thickness

2.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

160°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 67.10

AED 67.10 Each (ex VAT)

AED 70.45

AED 70.45 Each (inc. VAT)

TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 37.5mm Bore

AED 67.10

AED 67.10 Each (ex VAT)

AED 70.45

AED 70.45 Each (inc. VAT)

TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 37.5mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 67.10
5 - 9AED 62.90
10+AED 59.90

Technical Document

Specifications

Type

EMI Jam Nut Seal

Material

Nickel Plated Graphite

Inside Diameter

37.5mm

Thickness

2.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

160°C

Country of Origin

United Kingdom