TE Connectivity 2454917 15 Way Vertical Board Mount D-sub Connector Socket, 19.05mm Pitch

RS Stock No.: 286-8833Brand: TE ConnectivityManufacturers Part No.: 2454917-5
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Vertical

Mounting Type

Board Mount

Pitch

19.05mm

Current Rating

3A

Series

2454917

Maximum Operating Temperature

-105°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 17,328.41

AED 65.888 Each (In a Tray of 263) (ex VAT)

AED 18,194.83

AED 69.182 Each (In a Tray of 263) (inc. VAT)

TE Connectivity 2454917 15 Way Vertical Board Mount D-sub Connector Socket, 19.05mm Pitch

AED 17,328.41

AED 65.888 Each (In a Tray of 263) (ex VAT)

AED 18,194.83

AED 69.182 Each (In a Tray of 263) (inc. VAT)

TE Connectivity 2454917 15 Way Vertical Board Mount D-sub Connector Socket, 19.05mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
263 - 263AED 65.888AED 17,328.41
526+AED 63.472AED 16,693.27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Vertical

Mounting Type

Board Mount

Pitch

19.05mm

Current Rating

3A

Series

2454917

Maximum Operating Temperature

-105°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more