Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 2 Way Surface Mount DIP Switch SPST, Extended Actuator

RS Stock No.: 272-4718Brand: TE ConnectivityManufacturers Part No.: 2454985-2
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

2

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Copper

Package Style

DIP

Actuator Type

Extended

Contact Current Rating

24A

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → 85°C

Voltage Rating

24V dc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 259.56

AED 3.708 Each (In a Tube of 70) (ex VAT)

AED 272.54

AED 3.893 Each (In a Tube of 70) (inc. VAT)

TE Connectivity 2 Way Surface Mount DIP Switch SPST, Extended Actuator

AED 259.56

AED 3.708 Each (In a Tube of 70) (ex VAT)

AED 272.54

AED 3.893 Each (In a Tube of 70) (inc. VAT)

TE Connectivity 2 Way Surface Mount DIP Switch SPST, Extended Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
70 - 70AED 3.708AED 259.56
140 - 210AED 3.244AED 227.12
280 - 490AED 3.09AED 216.30
560 - 1050AED 3.038AED 212.70
1120+AED 2.936AED 205.48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Positions

2

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Copper

Package Style

DIP

Actuator Type

Extended

Contact Current Rating

24A

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → 85°C

Voltage Rating

24V dc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more