Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 2.54mm Pitch 6 Way Through Hole IC Socket

RS Stock No.: 283-584Brand: TE ConnectivityManufacturers Part No.: 2485254-1
brand-logo
View all in IC Sockets

Technical Document

Specifications

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Current Rating

1A

Socket Mounting Type

Through Hole

Device Mounting Type

Through Hole

Termination Method

Through Hole

Housing Material

Thermoplastic

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 40.90

AED 40.90 1 Pack of 5 (ex VAT)

AED 42.94

AED 42.94 1 Pack of 5 (inc. VAT)

TE Connectivity 2.54mm Pitch 6 Way Through Hole IC Socket

AED 40.90

AED 40.90 1 Pack of 5 (ex VAT)

AED 42.94

AED 42.94 1 Pack of 5 (inc. VAT)

TE Connectivity 2.54mm Pitch 6 Way Through Hole IC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 40.90
5 - 9AED 37.59
10+AED 33.92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Current Rating

1A

Socket Mounting Type

Through Hole

Device Mounting Type

Through Hole

Termination Method

Through Hole

Housing Material

Thermoplastic

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more